Switch Rotary SP6T 6 Knob Shaft Turret 3A 125VAC 30VDC Miniature
Checking distributor stock and pricing after the page loads.
NKK Switches MRY106-BB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MR |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.