This rotary switch features a 14.3mm actuator length and 60° index angle with adjustable index stops. It has a copper contact material with silver plating and is rated for 30V DC and 125V AC. The switch is RoHS compliant and has a lead-free termination. It is available in a panel mount configuration with a solder termination.
NKK Switches MRY106-BC technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRY106-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.