The MRY106-BH is a miniature rotary switch with a knob shaft actuator and SP6T pole throw configuration. It has a maximum current rating of 3 amps at 125VAC and a maximum AC voltage rating of 125V. The switch is designed for panel mount or through hole mounting and has a straight body orientation. It operates over a temperature range of -10°C to 70°C and has an electrical life of 7500 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MRY106-BH technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 7500Cycles |
| Angle of Throw | 60° |
| Number of Positions | 6 |
| Termination Style | Turret |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.