Rotary Switch, 6 Positions, SP6T, Rotary Shaft Actuator,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRY106-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRY106-CB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MR |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MRY106-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.