Switch Rotary SP6T 6 Knob Shaft Turret 0.1A 125VAC 28VDC 0.4VA Miniature
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRY106G-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRY106G-A technical specifications.
| Actuator Length | 13mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Solder |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRY106G-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.