The MRY106G-BH is a miniature rotary switch with a knob shaft actuator and 6-position configuration. It features a SP6T pole throw configuration and a maximum current rating of 0.1A at 28VAC or 28VDC. The switch has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 28V. It can handle a maximum power rating of 0.4W at 28VAC or 28VDC and has an electrical life of 7500 hours. The switch is available in a panel mount/through hole package type and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches MRY106G-BH technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 7500Cycles |
| Angle of Throw | 60° |
| Number of Positions | 6 |
| Termination Style | Turret |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.