The MRY106G-CB is a 6-position SP6T rotary switch with a maximum current rating of 0.1A at 28VDC. It features a maximum AC voltage rating of 125V and a maximum power rating of 0.4W at 28VAC. The switch has an electrical life of 7500 cycles and an angle of throw of 60 degrees. It is designed for panel mount or through-hole mounting and has a straight body orientation. The MRY106G-CB operates within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MRY106G-CB technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 7500Cycles |
| Angle of Throw | 60° |
| Number of Positions | 6 |
| Termination Style | Turret |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.