
The MRY106G-CG is a rotary switch with a knob-type actuator and adjustable index stops. It features a non-shorting contact style and is rated for a DC voltage of 28V. The switch is constructed with copper contacts and gold plating, and is compliant with RoHS regulations. It is available in a single package quantity and is suitable for panel mount applications.
Sign in to ask questions about the NKK Switches MRY106G-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRY106G-CG technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Turret |
| Throw Configuration | SP |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRY106G-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.