The MS-12AAH1 is a SPDT slide switch with a maximum current rating of 6 amps at 125 volts AC. It features a side slide actuator style and PC pins for termination. The switch is designed for bracket mount or through hole mounting and operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches MS-12AAH1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.