
SPDT miniature slide switch with non-shorting (BBM) contact timing and On-On circuits. Features a 6A AC current rating at 125V AC, a standard actuator with a 5.1mm length, and silver alloy contacts with silver plating. Panel mountable with solder lug terminations and epoxy sealed terminals for enhanced durability. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MS12AFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12AFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
