
SPDT slide switch featuring PC pin, through-hole mounting for PCB applications. Offers a 6A current rating at 250VAC and a 2.2mm switch travel. Constructed with silver contacts and a PBT actuator, this switch boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MS12ANW03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS12ANW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ANW03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
