This SPDT slide switch features a silver contact material and plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a contact current rating of 100mA and a voltage rating of 125V AC. The switch is lead free and has a solder termination. It is packaged in a box and has a non-illuminated illumination type.
NKK Switches MS12ANW03-RO technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Box |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.