
SPDT miniature slide switch with non-shorting contact timing and On-On circuit configuration. Features a 0.4VA AC/DC current rating at 28V AC/DC, a standard actuator with 5.1mm length, and gold-plated copper contacts. Through-hole mounting with PC pin termination and epoxy-sealed terminals for enhanced durability. Offers 50,000 electrical and 100,000 mechanical life cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MS12ASG13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.1mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASG13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
