
SPDT slide switch with On-On function and latched actuation. Features a 2.2mm switch travel, 5.1mm actuator length, and gold-plated copper contacts. Rated for 0.014A and 28VDC, with electrical and mechanical life cycles of 50,000 and 100,000 respectively. Through-hole mounting with right-angle PC pins and a PBT/glass fiber actuator. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MS12ASG40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS12ASG40 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 23.48mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Switching Voltage | 28V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASG40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
