
SPDT slide switch featuring a 2-position, On-On function with a horizontal actuator. This through-hole mounted component offers solder terminals and a straight PC pin termination. Rated for 6A at 125V AC and 250V AC, it boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, it utilizes silver contacts and plating.
Sign in to ask questions about the NKK Switches MS12ASW13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS12ASW13 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASW13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
