
SPDT slide switch with 2 positions and On-On function, featuring a horizontal actuator with a 5.1mm length and 2.2mm travel. This through-hole, right-angle mounted component offers solder terminals and a 5 PCB hole count. It boasts silver and gold contact materials with silver plating, rated for 6A at 250V AC and 125V AC, with an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
NKK Switches MS12ASW30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Depth | 15.87mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.