
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
NKK Switches MS12ASW30/U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | MS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MS12ASW30/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.