Miniature Illuminated Slide; part status: Active; Poles: SPDT; contact timing: Non-Shorting (BBM); Circuits: On-On; Current Rating: 6A (AC); Rating (AC): 125V; Actuator Type: Illuminated; actuator length: 5.10mm; contact material: Silver Alloy; contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; Rating: 6
Sign in to ask questions about the NKK Switches MS12LFW01E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS12LFW01E technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12LFW01E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.