The MS12LNW03F is an on-on slide switch with a contact current rating of 6A and a voltage rating of 125V AC. It features silver plating and is compliant with RoHS standards. The switch is designed for through hole mount and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the NKK Switches MS12LNW03F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS12LNW03F technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12LNW03F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.