
This standard on-off-on slide switch features a silver contact material with silver and gold plating, and a maximum operating temperature range of -30°C to 85°C. It has a maximum current rating of 6A and a maximum voltage rating of 28V DC. The switch is designed for through hole mount and has a flammability rating of UL94 V-0. It is lead free, but contains lead.
NKK Switches MS13ANA03 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | MS |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
