
SPDT slide switch with 3 positions and On-Off-On function. Features a 6A contact current rating, silver contacts, and a 125V AC voltage rating. Designed for through-hole PCB mounting with straight PC pin termination. Operates within a -30°C to 85°C temperature range, offering 25,000 electrical and 100,000 mechanical life cycles.
Sign in to ask questions about the NKK Switches MS13ANW03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS13ANW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Body Material | Polyester, Glass fibre |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13ANW03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
