
SPDT slide switch with horizontal mounting and through-hole straight termination. Features a 5.1mm PBT actuator and silver contacts with silver plating. Rated for 6A at 250V AC, with an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MS13ASW13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS13ASW13 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 16.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13ASW13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.