
SPDT slide switch with On-Off-On function, featuring a 3-position horizontal actuator and right-angle mounting for PCB applications. This through-hole component offers solder terminals with silver contacts and silver plating, rated for 6A at 250V AC and 125V AC. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C. The switch has a 3.5mm travel and a 5.1mm actuator length, with a total length of 13.6mm and a depth of 15.87mm.
NKK Switches MS13ASW30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 15.87mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13ASW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
