The MS13LFW01E is a 5.1mm PBT/glass slide switch with a contact current rating of 3A and a maximum operating temperature of 85°C. It has a voltage rating of 125V AC and a mechanical life of 100,000 cycles. The switch is available in a panel mount configuration and is compliant with RoHS standards. It features a silver contact material and plating, and has a flammability rating of UL94 V-0. The switch has an electrical life of 25,000 cycles and a switch travel of 3.5mm.
Sign in to ask questions about the NKK Switches MS13LFW01E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS13LFW01E technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13LFW01E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.