
SP3T slide switch featuring a horizontal mounting orientation and 6 PCB holes for through-hole, straight termination. This non-illuminated switch offers an On-On-On function with a 3.5mm travel and a 5.1mm standard actuator. Rated for 3A contact current and 125V AC, with a maximum rating of 6A and 250V AC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, the switch is UL94 V-0 flammability rated and RoHS compliant.
NKK Switches MS20BNW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS20BNW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
