
SP3T slide switch with gold-plated copper contacts, rated for 0.4VA at 28V AC/DC and a maximum current of 100mA. Features a 5.1mm standard PBT actuator, 3.5mm switch travel, and PC pin termination for through-hole vertical mounting. Offers electrical life of 50,000 cycles and mechanical life of 100,000 cycles, with an operating temperature range of -30°C to 85°C. UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches MS20BSG40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS20BSG40 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 26.02mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 11.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | MS |
| Switch Function | On-On-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS20BSG40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
