Switch Slide ON ON ON SP3T Top Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
NKK Switches MS20BSW13 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.