Switch Slide ON ON ON SP3T Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Sign in to ask questions about the NKK Switches MS20BSW40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS20BSW40 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MS20BSW40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.