DPDT slide switch featuring a horizontal, through-hole mounting style with straight PC pin terminations. Rated for 6A at 125V AC and 250V AC, with a DC rating of 28V. Offers a 2.2mm switch travel and a mechanical life of 100,000 cycles, with an electrical life of 25,000 cycles. Constructed with silver contacts and silver/gold plating, operating within a temperature range of -30°C to 85°C. Features a 5.1mm PBT/Glass/Polybutylene actuator and a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches MS22ANA03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22ANA03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 6A |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ANA03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.