
DPDT slide switch featuring 2 positions with an On-On function. This through-hole mounted component offers a 6A contact current rating with silver contacts and plating, supporting up to 250V AC. Designed for a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, it operates within a temperature range of -30°C to 85°C. The switch includes 6 PCB holes and a horizontal mounting orientation with a standard PBT, glass-filled actuator.
Sign in to ask questions about the NKK Switches MS22ANW03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22ANW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ANW03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
