
This standard on-on slide switch features a contact current rating of 6A and a maximum operating temperature range of -30°C to 85°C. It has a maximum voltage rating of 28V and is designed for through hole mounting. The switch is constructed with copper and silver contacts with gold plating and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is lead free.
Sign in to ask questions about the NKK Switches MS22ASA13/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22ASA13/U technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ASA13/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.