
The MS22ASW13/C is a standard on-on slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a contact current rating of 3A and a voltage rating of 125V AC. The switch features a silver-plated copper contact and a PBT, glass, polybutylene actuator. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the NKK Switches MS22ASW13/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22ASW13/C technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ASW13/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
