
DPDT slide switch with On-On function, featuring 2 positions and a right-angle, through-hole mount with 8 PCB holes. This standard slide switch offers a 6A max current rating and 250V AC max voltage rating, with solder terminals and a 2.2mm switch travel. Constructed with silver contacts and plating, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, with a 5.1mm actuator length made from PBT, glass, polybutylene, polyester, and glass fiber.
NKK Switches MS22ASW30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 22.85mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ASW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
