DPDT slide switch with a 6A current rating and 250V AC maximum voltage. Features a horizontal actuator with a 5.1mm length and 2.2mm travel. Through-hole mounting with PC pin termination, suitable for vertical placement. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches MS22ASW40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22ASW40 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 26.02mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 11.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ASW40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.