
The MS22BFG01 is a standard on-on slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a 2.2mm travel distance and a voltage rating of 28V AC. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is rated for panel mount and has a termination of solder.
Sign in to ask questions about the NKK Switches MS22BFG01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22BFG01 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22BFG01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
