
The MS22BFW01 is a standard on-on DPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 6A and a voltage rating of 125V AC. The switch is panel mount and has a mechanical life of 100,000 cycles. It is RoHS compliant and has a packaging type of tray with a package quantity of 1.
Sign in to ask questions about the NKK Switches MS22BFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22BFW01 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22BFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
