
DPDT miniature slide switch featuring non-shorting (BBM) contact timing and On-On circuits. Rated for 0.4VA (AC/DC) at 28V (AC/DC), with a 100mA current rating and 6A contact current rating. This through-hole mount switch utilizes PC pin termination and a standard actuator with a 5.1mm length. Constructed with copper contacts and gold plating, it offers epoxy-sealed terminals for enhanced durability.
Sign in to ask questions about the NKK Switches MS22BNG03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS22BNG03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Body Material | Glass fibre, Polyster |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Depth | 11.9mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22BNG03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
