
The MS23ANW03 is a standard DPDT slide switch with a contact current rating of 3A and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is available in a through-hole package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the NKK Switches MS23ANW03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS23ANW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS23ANW03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
