Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole
NKK Switches MS23ASA13 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.