
DPDT slide switch featuring a horizontal, right-angle through-hole mount and PC pin termination. Offers a 3.5mm switch travel and a standard actuator with a 5.1mm length, constructed from PBT, glass, polybutylene, polyester, and glass fiber. Rated for 28V AC/DC with a maximum current of 100mA, this switch boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, with gold-plated copper contacts.
Sign in to ask questions about the NKK Switches MS23ASG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MS23ASG30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22.85mm |
| Electrical Life | 50000Cycles |
| Length | 13.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS23ASG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
