
This 10-position rotary DIP switch is designed for surface mount applications and features a nylon, glass, and polyamide body with copper contacts and gold plating. The switch is rated for 5V DC and has a maximum operating temperature of 85°C. It is also RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ND3 |
| Switching Voltage | 5V |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |