The NKK Switches ND3FC16B is a 16-position rotary DIP switch designed for surface mount applications. It features a nylon, glass, and polyamide body with copper contacts and operates within a temperature range of -25°C to 85°C. The switch is rated for 5V DC and is compliant with RoHS regulations. It is washable and available in bulk packaging with gull wing termination.
NKK Switches ND3FC16B technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FC16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.