
The ND3FC16P-R is a 16-position rotary switch with a SP16T throw configuration, rated for 5V DC and 100mA. It features a surface mount design, with a gull wing termination and a pitch of 0.1 inch. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format, with a quantity of one per package.
NKK Switches ND3FC16P-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FC16P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
