The ND3FR10B-RO switch features copper contacts with gold plating and a lead-free construction. It has a maximum current rating of 100mA and is rated for operation between -25°C and 85°C. The switch is available in a tray packaging configuration with a gull wing termination style. It is designed for use with a DC rated voltage of 5V and has a life expectancy of 20,000 hours.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tray |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |