
10-position, BCD coded rotary switch with a 5VDC, 100mA rating. Features include a process-sealed SMT design with right-angle mounting and gull wing termination for surface mounting. The switch offers a 1.27mm pitch, beryllium copper contacts with gold plating, and a flush or recessed rotary actuator for tool operation. This washable, epoxy-sealed terminal component operates within a -25°C to 85°C temperature range.
NKK Switches ND3FR10H technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
