Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycle 1.27mm SMD T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| RoHS | Compliant |