The ND3KC16B-R is a 16-position rotary DIP switch with a nylon, glass, and polyamide body and copper contacts plated with gold. It is rated for 5V DC and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for surface mount applications and is available in tape and reel packaging. It meets RoHS compliance requirements and is washable.
NKK Switches ND3KC16B-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KC16B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.