
The ND3KC16H is a 16-position rotary surface mount DIP switch from NKK Switches. It features a nylon, glass, and polyamide body with copper contacts plated with gold. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant. The switch is packaged in a tray and has a gull wing termination.
NKK Switches ND3KC16H technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KC16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
