NKK Switches ND3KC16H-RO technical specifications.
| Contact Material | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KC16H-RO to view detailed technical specifications.
No datasheet is available for this part.