
This 10-position rotary switch features a nylon, glass, and polyamide body with copper contacts plated with gold. It is designed for surface mount applications and is rated for operation at temperatures between -25°C and 85°C. The switch is RoHS compliant and suitable for use with 5V DC power. It is also washable and contains lead, making it a suitable choice for certain applications.
NKK Switches ND3KR10B technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KR10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.